- Home ›
- All Products›
- 495202
495202
Essentra
Flat Tough Push-In Rivet - Nylon - 0.681 in (17.3 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.157 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 0.681 in (17.3 mm) Anchor Length - 0.248 in (6.3 mm) Compatible Hole Diameter Range - 0.157 to 0.299 in (4 to 7.6 mm) Compatible Panel Thickness Range - 0.709 in (18 mm) Head Diameter - 0.098 in (2.5 mm) Head Height - Bl
Search Keywords: 495202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2895
3,000
$0.2729
5,000
$0.2691
8,000
$0.2617
10,000
$0.2610
25,000
$0.2514
50,000 +
$0.2507
Click for Quote
Log in
to unlock special pricing