- Home ›
- All Products›
- 494634
494634
Essentra
Membrane Entry Grommet - Gray - Compatible Cable Diameter Range 1.0 - 18.0 mm (0.039 - 0.709 in)
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Membrane Entry Grommet - Gray - Compatible Cable Diameter Range 1.0 - 18.0 mm (0.039 - 0.709 in)
Search Keywords: 494634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.093
300
$1.059
500
$1.012
1,000
$0.968
2,500
$0.928
5,000
$0.904
7,500
$0.892
10,000 +
$0.890
Click for Quote
Log in
to unlock special pricing