- Home ›
- All Products›
- 494633
494633
Essentra
Membrane Entry Grommet - Gray - Compatible Cable Diameter Range 1.0 - 13.0 mm (0.039 - 0.512 in)
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Membrane Entry Grommet - Gray - Compatible Cable Diameter Range 1.0 - 13.0 mm (0.039 - 0.512 in)
Search Keywords: 494633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494633
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.995
300
$0.963
500
$0.920
1,000
$0.881
2,500
$0.845
5,000
$0.822
7,500
$0.820
10,000 +
$0.811
Click for Quote
Log in
to unlock special pricing