- Home ›
- All Products›
- 494632
494632
Essentra
Membrane Entry Grommet - Gray - Compatible Cable Diameter Range 1.0 - 9.0 mm (0.039 - 0.354 in)
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Membrane Entry Grommet - Gray - Compatible Cable Diameter Range 1.0 - 9.0 mm (0.039 - 0.354 in)
Search Keywords: 494632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.947
300
$0.770
1,000
$0.735
2,500
$0.675
5,000
$0.673
7,500
$0.657
10,000
$0.655
15,000 +
$0.648
Click for Quote
Log in
to unlock special pricing