- Home ›
- All Products›
- 494314
Essentra
494314
Side Pull-Tab Plug - Overall Diameter 31.5 mm (1.24 in) - Overall Height 12.0 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 31.5 mm (1.24 in) - Overall Height 12.0 mm (0.472 in)
Search Keywords: 494314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 494314 RoHS compliant?
Yes, 494314 is RoHS compliant.
What is the lead time for 494314?
The standard lead time for 494314 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.6110
1,000
$0.4582
1,500
$0.4277
2,000 +
$0.4191
Click for Quote
Log in
to unlock special pricing