- Home ›
- All Products›
- 494310
494310
Essentra
Side Pull-Tab Plug - Overall Diameter 21.5 mm (0.846 in) - Overall Height 11.0 mm (0.433 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 21.5 mm (0.846 in) - Overall Height 11.0 mm (0.433 in)
Search Keywords: 494310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.5340
1,000
$0.4005
1,500
$0.3738
2,000 +
$0.3663
Click for Quote
Log in
to unlock special pricing