- Home ›
- All Products›
- 494307
494307
Essentra
Side Pull-Tab Plug - Overall Diameter 17.0 mm (0.669 in) - Overall Height 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 17.0 mm (0.669 in) - Overall Height 10.0 mm (0.394 in)
Search Keywords: 494307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.3877
500
$0.3150
2,000
$0.3009
4,000
$0.2839
6,000
$0.2762
10,000
$0.2755
16,000
$0.2688
26,000 +
$0.2653
Click for Quote
Log in
to unlock special pricing