- Home ›
- All Products›
- 494303
494303
Essentra
Side Pull-Tab Plug - Overall Diameter 13.5 mm (0.531 in) - Overall Height 9.5 mm (0.374 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 13.5 mm (0.531 in) - Overall Height 9.5 mm (0.374 in)
Search Keywords: 494303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,250
$0.3250
2,500
$0.2437
3,750
$0.2275
5,000 +
$0.2230
Click for Quote
Log in
to unlock special pricing