- Home ›
- All Products›
- 494301
Essentra
494301
Side Pull-Tab Plug - Overall Diameter 11.5 mm (0.453 in) - Overall Height 9.5 mm (0.374 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 11.5 mm (0.453 in) - Overall Height 9.5 mm (0.374 in)
Search Keywords: 494301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 494301 RoHS compliant?
Yes, 494301 is RoHS compliant.
What is the lead time for 494301?
The standard lead time for 494301 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,250
$0.2202
2,500
$0.1651
3,750
$0.1541
5,000 +
$0.1511
Click for Quote
Log in
to unlock special pricing