- Home ›
- All Products›
- 494300
494300
Essentra
Side Pull-Tab Plug - Overall Diameter 10.0 mm (0.394 in) - Overall Height 9.5 mm (0.374 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 10.0 mm (0.394 in) - Overall Height 9.5 mm (0.374 in)
Search Keywords: 494300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.1902
1,000
$0.1595
2,500
$0.1498
5,000
$0.1433
10,000
$0.1393
25,000
$0.1355
50,000
$0.1301
100,000 +
$0.1282
Click for Quote
Log in
to unlock special pricing