- Home ›
- All Products›
- 494298
494298
Essentra
Side Pull-Tab Plug - Overall Diameter 8.0 mm (0.315 in) - Overall Height 9.5 mm (0.374 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 8.0 mm (0.315 in) - Overall Height 9.5 mm (0.374 in)
Search Keywords: 494298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.1562
2,500
$0.1230
5,000
$0.1177
10,000
$0.1144
25,000
$0.1112
50,000
$0.1068
100,000
$0.1066
150,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing