- Home ›
- All Products›
- 494297
494297
Essentra
Side Pull-Tab Plug - Overall Diameter 7.0 mm (0.276 in) - Overall Height 9.5 mm (0.374 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 7.0 mm (0.276 in) - Overall Height 9.5 mm (0.374 in)
Search Keywords: 494297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$0.1450
2,500
$0.1142
5,000
$0.1093
10,000
$0.1062
25,000
$0.1033
50,000
$0.0992
100,000
$0.0990
150,000 +
$0.0979
Click for Quote
Log in
to unlock special pricing