- Home ›
- All Products›
- 493822
Essentra
493822
Spindle Assembly - Thread Size - M8 - Overall Length - 65.0 mm (2.559 in)
Accessories Notify Me
RoHS Compliant
Description
+
Spindle Assembly - Thread Size - M8 - Overall Length - 65.0 mm (2.559 in)
Search Keywords: 493822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:493822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 493822 RoHS compliant?
Yes, 493822 is RoHS compliant.
What is the lead time for 493822?
The standard lead time for 493822 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.48
50
$8.10
100
$7.87
250
$7.44
500
$7.24
1,000 +
$7.14
Click for Quote
Log in
to unlock special pricing