- Home ›
- All Products›
- 493819
Essentra
493819
Spindle Assembly - Thread Size - M8 - Overall Length - 75.0 mm (2.953 in)
Accessories Notify Me
RoHS Compliant
Description
+
Spindle Assembly - Thread Size - M8 - Overall Length - 75.0 mm (2.953 in)
Search Keywords: 493819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:493819
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 493819 RoHS compliant?
Yes, 493819 is RoHS compliant.
What is the lead time for 493819?
The standard lead time for 493819 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$3.80
100
$3.79
250
$3.52
500
$3.33
1,000
$3.32
2,500
$3.16
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing