- Home ›
- All Products›
- 493818
Essentra
493818
Spindle Assembly - Thread Size - M6 - Overall Length - 50.0 mm (1.969 in)
Accessories Notify Me
RoHS Compliant
Description
+
Spindle Assembly - Thread Size - M6 - Overall Length - 50.0 mm (1.969 in)
Search Keywords: 493818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:493818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 493818 RoHS compliant?
Yes, 493818 is RoHS compliant.
What is the lead time for 493818?
The standard lead time for 493818 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.34
250
$2.24
500
$2.17
1,000
$2.05
2,500
$2.00
5,000
$1.95
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing