- Home ›
- All Products›
- 493801
Essentra
493801
Manual Plier Clamp - Overall Length - 215.9 mm (8.5 in) - Holding Force - 320 kg (705.5 lbs
Accessories Notify Me
RoHS Compliant
Description
+
Manual Plier Clamp - Overall Length - 215.9 mm (8.5 in) - Holding Force - 320 kg (705.5 lbs
Search Keywords: 493801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:493801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 493801 RoHS compliant?
Yes, 493801 is RoHS compliant.
What is the lead time for 493801?
The standard lead time for 493801 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$69.26
5
$61.80
10
$59.95
25
$55.03
50
$54.89
100
$53.56
250 +
$51.50
Click for Quote
Log in
to unlock special pricing