- Home ›
- All Products›
- 493800
Essentra
493800
Manual Plier Clamp - Overall Length - 165.1 mm (6.5 in) - Holding Force - 160 kg (352.7 lbs
Accessories Notify Me
RoHS Compliant
Description
+
Manual Plier Clamp - Overall Length - 165.1 mm (6.5 in) - Holding Force - 160 kg (352.7 lbs
Search Keywords: 493800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:493800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 493800 RoHS compliant?
Yes, 493800 is RoHS compliant.
What is the lead time for 493800?
The standard lead time for 493800 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$38.15
5
$34.05
10
$33.96
25
$32.07
50
$30.32
100
$30.24
250 +
$29.12
Click for Quote
Log in
to unlock special pricing