- Home ›
- All Products›
- 468853
468853
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 8 mm (0.315 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 8 mm (0.315 in) - Compatible Panel Thickness Range 3.3 - 12.7 mm (0.130 - 0.500 in)
Search Keywords: 468853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1103
3,000
$0.1036
5,000
$0.0991
8,000
$0.0977
25,000
$0.0937
50,000
$0.0900
100,000
$0.0898
150,000 +
$0.0888
Click for Quote
Log in
to unlock special pricing