- Home ›
- All Products›
- 468852
468852
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 7 - 7.2 mm (0.276 - 0.283 in)
Search Keywords: 468852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5287
500
$0.4296
1,000
$0.4103
3,000
$0.3872
5,000
$0.3766
8,000
$0.3757
10,000
$0.3666
15,000 +
$0.3656
Click for Quote
Log in
to unlock special pricing