- Home ›
- All Products›
- 468850
468850
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 2 - 25 mm (0.079 - 0.984 in)
Search Keywords: 468850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1632
3,000
$0.1561
5,000
$0.1539
8,000
$0.1517
25,000
$0.1417
50,000
$0.1414
100,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing