- Home ›
- All Products›
- 468848
468848
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 2.7 - 7.3 mm (0.106 - 0.287 in)
Search Keywords: 468848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468848
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1090
3,000
$0.1024
5,000
$0.0980
8,000
$0.0966
25,000
$0.0926
50,000
$0.0889
100,000
$0.0887
150,000 +
$0.0878
Click for Quote
Log in
to unlock special pricing