- Home ›
- All Products›
- 468844
468844
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.3 - 8.9 mm (0.091 - 0.350 in)
Search Keywords: 468844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468844
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2325
3,000
$0.2224
5,000
$0.2162
8,000
$0.2102
10,000
$0.2097
25,000
$0.2019
50,000 +
$0.2014
Click for Quote
Log in
to unlock special pricing