- Home ›
- All Products›
- 468835
468835
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Rang ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 0.7 - 5 mm (0.028 - 0.197 in)
Search Keywords: 468835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468835
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0819
3,000
$0.0770
5,000
$0.0736
8,000
$0.0734
25,000
$0.0696
50,000
$0.0668
100,000
$0.0667
150,000 +
$0.0665
Click for Quote
Log in
to unlock special pricing