- Home ›
- All Products›
- 468821
Essentra
468821
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2. ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 12 mm (0.098 - 0.472 in)
Search Keywords: 468821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 468821 RoHS compliant?
Yes, 468821 is RoHS compliant.
What is the lead time for 468821?
The standard lead time for 468821 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$0.2448
3,000
$0.2342
5,000
$0.2276
8,000
$0.2214
10,000
$0.2208
25,000
$0.2126
50,000 +
$0.2121
Click for Quote
Log in
to unlock special pricing