- Home ›
- All Products›
- 468817
Essentra
468817
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2. ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 8 mm (0.098 - 0.315 in)
Search Keywords: 468817
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 468817 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 468817 RoHS compliant?
Yes, 468817 is RoHS compliant.
What is the lead time for 468817?
The standard lead time for 468817 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
100
$0.4312
500
$0.3503
1,000
$0.3494
3,000
$0.3203
5,000
$0.3071
8,000
$0.3064
15,000
$0.2989
25,000 +
$0.2950
Click for Quote
Log in
to unlock special pricing