- Home ›
- All Products›
- 468815
Essentra
468815
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1. ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.7 - 8 mm (0.067 - 0.315 in)
Search Keywords: 468815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 468815 RoHS compliant?
Yes, 468815 is RoHS compliant.
What is the lead time for 468815?
The standard lead time for 468815 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1912
3,000
$0.1829
5,000
$0.1803
8,000
$0.1729
10,000
$0.1724
25,000
$0.1661
50,000
$0.1656
100,000 +
$0.1639
Click for Quote
Log in
to unlock special pricing