- Home ›
- All Products›
- 468814
468814
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.2 - 6 mm (0.047 - 0.236 in)
Search Keywords: 468814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1206
3,000
$0.1133
5,000
$0.1084
8,000
$0.1069
25,000
$0.1025
50,000
$0.0984
100,000
$0.0982
150,000 +
$0.0971
Click for Quote
Log in
to unlock special pricing