- Home ›
- All Products›
- 468813
468813
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.7 - 13 mm (0.028 - 0.512 in)
Search Keywords: 468813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468813
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2892
3,000
$0.2727
5,000
$0.2689
8,000
$0.2615
10,000
$0.2609
25,000
$0.2512
50,000 +
$0.2506
Click for Quote
Log in
to unlock special pricing