- Home ›
- All Products›
- 468811
Essentra
468811
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 0.7 - 5 mm (0.028 - 0.197 in)
Search Keywords: 468811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 468811 RoHS compliant?
Yes, 468811 is RoHS compliant.
What is the lead time for 468811?
The standard lead time for 468811 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0866
3,000
$0.0814
5,000
$0.0778
8,000
$0.0776
25,000
$0.0736
50,000
$0.0707
100,000
$0.0705
150,000 +
$0.0703
Click for Quote
Log in
to unlock special pricing