- Home ›
- All Products›
- 468809
468809
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 4 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 4 - 16.5 mm (0.157 - 0.650 in)
Search Keywords: 468809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2655
3,000
$0.2503
5,000
$0.2468
8,000
$0.2400
10,000
$0.2394
25,000
$0.2305
50,000 +
$0.2299
Click for Quote
Log in
to unlock special pricing