- Home ›
- All Products›
- 466587
466587
Essentra
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 466587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:466587
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
225
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$1.94
225
$1.58
450
$1.51
675
$1.46
1,125
$1.38
2,700
$1.35
5,175
$1.31
7,650 +
$1.29
Click for Quote
Log in
to unlock special pricing