- Home ›
- All Products›
- 466586
466586
Essentra
Socket Mount Leveling Feet - Stud Length:40.0 mm (1.575 in) - Stud Length:40.0 mm (1.575 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:40.0 mm (1.575 in) - Stud Length:40.0 mm (1.575 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 466586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:466586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$1.94
100
$1.58
250
$1.51
500
$1.46
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing