- Home ›
- All Products›
- 466193
Essentra
466193
Stud Mount Leveling Feet - Thread Size - M12 - Base Diameter - 38.0 mm (1.496 in) - Thread Length - 40.0 mm (1.575 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M12 - Base Diameter - 38.0 mm (1.496 in) - Thread Length - 40.0 mm (1.575 in) -
Search Keywords: 466193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:466193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150
Frequently Asked Questions
Is 466193 RoHS compliant?
Yes, 466193 is RoHS compliant.
What is the lead time for 466193?
The standard lead time for 466193 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
150
$1.39
300
$1.33
600 +
$1.27
Click for Quote
Log in
to unlock special pricing