- Home ›
- All Products›
- 466171
Essentra
466171
Stud Mount Leveling Feet - Thread Size - M8 - Base Diameter - 25.0 mm (0.984 in) - Thread Length - 100.0 mm (3.937 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M8 - Base Diameter - 25.0 mm (0.984 in) - Thread Length - 100.0 mm (3.937 in) -
Search Keywords: 466171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:466171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150
Frequently Asked Questions
Is 466171 RoHS compliant?
Yes, 466171 is RoHS compliant.
What is the lead time for 466171?
The standard lead time for 466171 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
150
$1.58
300
$1.51
600
$1.46
1,050
$1.38
2,550
$1.35
5,100 +
$1.31
Click for Quote
Log in
to unlock special pricing