- Home ›
- All Products›
- 466165
Essentra
466165
Stud Mount Leveling Feet - Thread Size - M12 - Base Diameter - 48.0 mm (1.89 in) - Base Height - 10.0 mm (0.394 in) - Ma ...
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M12 - Base Diameter - 48.0 mm (1.89 in) - Base Height - 10.0 mm (0.394 in) - Material - PP
Search Keywords: 466165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:466165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 466165 RoHS compliant?
Yes, 466165 is RoHS compliant.
What is the lead time for 466165?
The standard lead time for 466165 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$1.63
250
$1.51
500
$1.46
1,000
$1.38
2,500
$1.35
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing