- Home ›
- All Products›
- 466149
Essentra
466149
Stud Mount Leveling Feet - Thread Size - M12 - Base Diameter - 38.0 mm (1.496 in) - Base Height - 10.0 mm (0.394 in) - M ...
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M12 - Base Diameter - 38.0 mm (1.496 in) - Base Height - 10.0 mm (0.394 in) - Material - PP
Search Keywords: 466149
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 466149 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
150 |
Frequently Asked Questions
Is 466149 RoHS compliant?
Yes, 466149 is RoHS compliant.
What is the lead time for 466149?
The standard lead time for 466149 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
150
$1.39
300
$1.33
600 +
$1.27
Click for Quote
Log in
to unlock special pricing