- Home ›
- All Products›
- 465528
465528
Essentra
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 465528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.13
100
$1.73
250
$1.66
500
$1.61
1,000
$1.52
2,500
$1.48
5,000
$1.44
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing