- Home ›
- All Products›
- 465526
465526
Essentra
Socket Mount Leveling Feet - Stud Length:100.0 mm (3.937 in) - Stud Length:100.0 mm (3.937 in) - Mount Type : Threaded Stu ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:100.0 mm (3.937 in) - Stud Length:100.0 mm (3.937 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 465526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$4.25
50
$3.45
150
$3.30
300
$3.20
600
$3.03
1,050
$2.98
2,550
$2.87
5,100 +
$2.83
Click for Quote
Log in
to unlock special pricing