- Home ›
- All Products›
- 465521
465521
Essentra
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:50.0 mm (1.969 in) - Stud Length:50.0 mm (1.969 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 465521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$4.33
50
$3.52
100
$3.46
300
$3.26
500
$3.08
1,000
$3.04
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing