- Home ›
- All Products›
- 465432
465432
Essentra
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M8 - Stud Length 20.0 mm (0.787 in)
Search Keywords: 465432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$4.26
50
$3.46
125
$3.30
250
$3.21
500
$3.03
1,000
$3.02
2,500
$2.88
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing