- Home ›
- All Products›
- 465431
465431
Essentra
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M8 - Stud Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M8 - Stud Length 30.0 mm (1.181 in)
Search Keywords: 465431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.04
250
$2.81
500
$2.69
1,000
$2.58
2,500
$2.51
5,000
$2.44
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing