- Home ›
- All Products›
- 465424
465424
Essentra
Lobed Knob - Thread Size - M10, Overall Diameter - 50.0 mm (1.969 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M10, Overall Diameter - 50.0 mm (1.969 in), ,
Search Keywords: 465424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.98
150
$2.42
300
$2.31
600
$2.21
1,050
$2.12
2,550
$2.07
5,100
$2.01
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing