- Home ›
- All Products›
- 465422
465422
Essentra
Lobed Knob - Thread Size - M8, Overall Diameter - 50.0 mm (1.969 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M8, Overall Diameter - 50.0 mm (1.969 in), ,
Search Keywords: 465422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.63
150
$2.55
300
$2.44
600
$2.33
1,050
$2.24
2,550
$2.18
5,100 +
$2.12
Click for Quote
Log in
to unlock special pricing