- Home ›
- All Products›
- 462572
462572
Essentra
Tapered Cap - Outside Diameter Range 203.5 - 208.5 mm (8.012 - 8.209 in) - in)side Diameter Range 200.9 - 205.9 mm (7.909 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 203.5 - 208.5 mm (8.012 - 8.209 in) - in)side Diameter Range 200.9 - 205.9 mm (7.909 - 8.106 in) - 24.0 mm (0.945 in)
Search Keywords: 462572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
60
$2.12
120
$2.05
300
$1.96
540
$1.90
1,020
$1.80
2,520
$1.75
5,040
$1.70
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing