- Home ›
- All Products›
- 462571
462571
Essentra
Tapered Cap - Outside Diameter Range 133.0 - 137.0 mm (5.236 - 5.394 in) - in)side Diameter Range 130.2 - 134.2 mm (5.126 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 133.0 - 137.0 mm (5.236 - 5.394 in) - in)side Diameter Range 130.2 - 134.2 mm (5.126 - 5.283 in) - 22.0 mm (0.866 in)
Search Keywords: 462571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
150
$1.39
300
$1.32
600
$1.27
1,050
$1.26
2,550
$1.22
5,100
$1.18
7,500
$1.17
10,050 +
$1.16
Click for Quote
Log in
to unlock special pricing