- Home ›
- All Products›
- 462122
Essentra
462122
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M8 -
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 50.0 mm (1.969 in) - Thread Size M8 -
Search Keywords: 462122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:IT
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 462122 RoHS compliant?
Yes, 462122 is RoHS compliant.
What is the lead time for 462122?
The standard lead time for 462122 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
63
$4.81
125
$3.64
188
$3.39
250 +
$3.32
Click for Quote
Log in
to unlock special pricing