- Home ›
- All Products›
- 462105
462105
Essentra
Lobed Knob - Thread Size - M8, Overall Diameter - 45.0 mm (1.772 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M8, Overall Diameter - 45.0 mm (1.772 in), ,
Search Keywords: 462105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:GB
-
Supplier Standard Pack:
550
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
138
$2.40
275
$1.82
413
$1.70
550 +
$1.66
Click for Quote
Log in
to unlock special pricing