- Home ›
- All Products›
- 462104
462104
Essentra
Lobed Knob - Thread Size - M8, Overall Diameter - 45.0 mm (1.772 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M8, Overall Diameter - 45.0 mm (1.772 in), ,
Search Keywords: 462104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
650
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
163
$2.07
325
$1.57
488
$1.46
650 +
$1.44
Click for Quote
Log in
to unlock special pricing