- Home ›
- All Products›
- 462094
462094
Essentra
Lobed Knob - Thread Size - M10, Overall Diameter - 60.0 mm (2.362 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M10, Overall Diameter - 60.0 mm (2.362 in), ,
Search Keywords: 462094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.08
5
$25.33
20
$23.44
40
$22.76
60
$22.43
100
$21.51
260 +
$20.94
Click for Quote
Log in
to unlock special pricing