- Home ›
- All Products›
- 462093
462093
Essentra
Lobed Knob - Thread Size - M12, Overall Diameter - 50.0 mm (1.969 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M12, Overall Diameter - 50.0 mm (1.969 in), ,
Search Keywords: 462093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.72
10
$15.95
25
$15.47
50
$15.02
100
$14.20
250
$13.82
500 +
$13.64
Click for Quote
Log in
to unlock special pricing